
L65DY24L | |
|---|---|
DigiKey Part Number | L65DY24L-ND |
Manufacturer | |
Manufacturer Product Number | L65DY24L |
Description | LED PNL IND YELLOW DIFF 5MM PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 30° 24V 20mA PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | L65DY24L Models |
Category | Current 20mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.315" (8.00mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 20mcd |
Lamp Color Yellow | Wavelength - Peak 595nm |
Lens Color Yellow | Viewing Angle 30° |
Lens Transparency Diffused | Termination Style PC Pin |
Ratings DC | Base Product Number |
Voltage 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 65,38800 Kč | 653,88 Kč |
| 100 | 51,62990 Kč | 5 162,99 Kč |
| 500 | 45,60346 Kč | 22 801,73 Kč |
| 1 000 | 43,64329 Kč | 43 643,29 Kč |
| 2 000 | 41,98435 Kč | 83 968,70 Kč |
| 5 000 | 40,17804 Kč | 200 890,20 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |



