Similar




5595904003F | |
|---|---|
DigiKey Part Number | 350-3531-ND |
Manufacturer | |
Manufacturer Product Number | 5595904003F |
Description | LED PNL IND YELLOW 5MM WIRE LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 15° 24V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Dialight | Panel Cutout Dimensions 0.25" (6.35mm) |
Series | Lens Size 5mm, T-1 3/4 |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 3100mcd |
Type LED | Wavelength - Peak 592nm |
Lamp Color Yellow | Viewing Angle 15° |
Ratings DC | Termination Style Wire Leads - 6" (152.40mm) |
Voltage 24V | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5595901007F | Dialight | 0 | 350-2810-ND | 85,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,27000 Kč | 94,27 Kč |
| 10 | 69,74100 Kč | 697,41 Kč |
| 100 | 55,27330 Kč | 5 527,33 Kč |
| 500 | 48,94076 Kč | 24 470,38 Kč |
| 1 000 | 46,88087 Kč | 46 880,87 Kč |
| 2 000 | 45,13850 Kč | 90 277,00 Kč |
| Unit Price without VAT: | 94,27000 Kč |
|---|---|
| Unit Price with VAT: | 114,06670 Kč |






