Parametric Equivalent




5595901007F | |
|---|---|
DigiKey Part Number | 350-2810-ND |
Manufacturer | |
Manufacturer Product Number | 5595901007F |
Description | LED PNL IND YLW CLEAR 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 15° 2V 50mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Current 50mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 3100mcd |
Lamp Color Yellow | Wavelength - Peak 592nm |
Lens Color Colorless | Viewing Angle 15° |
Lens Transparency Clear | Termination Style Wire Leads - 14" (355.60mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5595901027F | Dialight | 0 | 350-3022-ND | 1,84045 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,51000 Kč | 85,51 Kč |
| 10 | 63,02500 Kč | 630,25 Kč |
| 100 | 49,71120 Kč | 4 971,12 Kč |
| 500 | 43,88206 Kč | 21 941,03 Kč |
| 1 000 | 41,98525 Kč | 41 985,25 Kč |
| 2 000 | 40,38063 Kč | 80 761,26 Kč |
| 5 000 | 38,63319 Kč | 193 165,95 Kč |
| Unit Price without VAT: | 85,51000 Kč |
|---|---|
| Unit Price with VAT: | 103,46710 Kč |


