



5595701007F | |
|---|---|
DigiKey Part Number | 350-2809-ND |
Manufacturer | |
Manufacturer Product Number | 5595701007F |
Description | LED PNL IND YLW CLEAR 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 24° 2.1V 20mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 140mcd |
Lamp Color Yellow | Wavelength - Peak 583nm |
Lens Color Colorless | Viewing Angle 24° |
Lens Transparency Clear | Termination Style Wire Leads - 14" (355.60mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,31000 Kč | 56,31 Kč |
| 10 | 40,75200 Kč | 407,52 Kč |
| 100 | 31,50640 Kč | 3 150,64 Kč |
| 500 | 27,43792 Kč | 13 718,96 Kč |
| 1 000 | 26,11255 Kč | 26 112,55 Kč |
| 2 000 | 24,99042 Kč | 49 980,84 Kč |
| 5 000 | 23,76739 Kč | 118 836,95 Kč |
| Unit Price without VAT: | 56,31000 Kč |
|---|---|
| Unit Price with VAT: | 68,13510 Kč |







