Parametric Equivalent

5586403027F | |
|---|---|
DigiKey Part Number | 350-2595-ND |
Manufacturer | |
Manufacturer Product Number | 5586403027F |
Description | LED PNL IND WHITE CLEAR 3MM LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Clear 45° 3.3V 30mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5586403027F Models |
Category | Voltage 3.3V |
Manufacturer Dialight | Current 30mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.16" (4.06mm) |
Part Status Active | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color White | Millicandela Rating 3000mcd |
Lens Color Colorless | Viewing Angle 45° |
Lens Transparency Clear | Termination Style Wire Leads - 14" (355.60mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5586403007F | Dialight | 411 | 350-1593-ND | 99,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| 10 | 46,67500 Kč | 466,75 Kč |
| 100 | 36,31570 Kč | 3 631,57 Kč |
| 500 | 31,76334 Kč | 15 881,67 Kč |
| 1 000 | 30,28031 Kč | 30 280,31 Kč |
| 2 000 | 29,02502 Kč | 58 050,04 Kč |
| 5 000 | 27,65756 Kč | 138 287,80 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |








