



5586003027F | |
|---|---|
DigiKey Part Number | 350-2596-ND |
Manufacturer | |
Manufacturer Product Number | 5586003027F |
Description | LED PNL IND BLUE CLEAR 3MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 45° 3.3V 30mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.16" (4.06mm) |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 520mcd |
Lamp Color Blue | Wavelength - Peak 468nm |
Lens Color Colorless | Viewing Angle 45° |
Lens Transparency Clear | Termination Style Wire Leads - 14" (355.60mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 49,74000 Kč | 497,40 Kč |
| 100 | 38,80370 Kč | 3 880,37 Kč |
| 500 | 34,00614 Kč | 17 003,07 Kč |
| 1 000 | 32,44407 Kč | 32 444,07 Kč |
| 2 000 | 31,12183 Kč | 62 243,66 Kč |
| 5 000 | 29,68138 Kč | 148 406,90 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |








