



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Orange | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.9V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 7mcd | |
Wavelength - Peak | 600nm | |
Viewing Angle | 60° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,31000 Kč | 38,31 Kč |
| 25 | 24,24120 Kč | 606,03 Kč |
| 100 | 20,69220 Kč | 2 069,22 Kč |
| 500 | 17,78262 Kč | 8 891,31 Kč |
| 1 000 | 16,83305 Kč | 16 833,05 Kč |
| 2 000 | 16,02821 Kč | 32 056,42 Kč |
| 5 000 | 15,15053 Kč | 75 752,65 Kč |
| 10 000 | 14,60422 Kč | 146 042,20 Kč |
| Unit Price without VAT: | 38,31000 Kč |
|---|---|
| Unit Price with VAT: | 46,35510 Kč |




