
5580401003F | |
|---|---|
DigiKey Part Number | 5580401003F-ND |
Manufacturer | |
Manufacturer Product Number | 5580401003F |
Description | LED PNL IND ORANGE DIFF 3MM LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Diffused 60° 1.9V 25mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 25mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.16" (4.06mm) |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 7mcd |
Lamp Color Orange | Wavelength - Peak 600nm |
Lens Color Orange | Viewing Angle 60° |
Lens Transparency Diffused | Termination Style Wire Leads - 6" (152.40mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 1.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 41,03000 Kč | 410,30 Kč |
| 100 | 31,72170 Kč | 3 172,17 Kč |
| 500 | 27,62538 Kč | 13 812,69 Kč |
| 1 000 | 26,29097 Kč | 26 290,97 Kč |
| 2 000 | 25,16117 Kč | 50 322,34 Kč |
| 5 000 | 23,92978 Kč | 119 648,90 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |




