LED Panel Indicator Red Diffused 2V 20mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Diffused 2V 20mA
5580101001F
5580101001F

5580101001F

DigiKey Part Number
350-2762-ND
Manufacturer
Manufacturer Product Number
5580101001F
Description
LED PNL IND RED DIFFUSED 3MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 2V 20mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2V
Manufacturer
Dialight
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.16" (4.06mm)
Part Status
Active
Lens Size
3mm, T-1
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Red
Millicandela Rating
10mcd
Lens Color
Red
Wavelength - Peak
650nm
Lens Transparency
Diffused
Base Product Number
Ratings
Vf (Typ), If (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
2521,04840 Kč526,21 Kč
10017,89870 Kč1 789,87 Kč
50015,31300 Kč7 656,50 Kč
1 00014,46825 Kč14 468,25 Kč
2 00013,75233 Kč27 504,66 Kč
5 00012,97130 Kč64 856,50 Kč
10 00012,48512 Kč124 851,20 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč