



Category | Current 20mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.16" (4.06mm) |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 16mcd |
Lamp Color Yellow | Wavelength - Peak 585nm |
Lens Color Yellow | Viewing Angle 40° |
Lens Transparency Diffused | Termination Style Wire Wrap |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 25 | 21,04840 Kč | 526,21 Kč |
| 100 | 17,89870 Kč | 1 789,87 Kč |
| 500 | 15,31300 Kč | 7 656,50 Kč |
| 1 000 | 14,46825 Kč | 14 468,25 Kč |
| 2 000 | 13,75233 Kč | 27 504,66 Kč |
| 5 000 | 12,97130 Kč | 64 856,50 Kč |
| 10 000 | 12,48512 Kč | 124 851,20 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |



