553-2221-100F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5532221100F

DigiKey Part Number
350-3512-ND
Manufacturer
Manufacturer Product Number
5532221100F
Description
LED CBI 3MM BI-LVL GRN/RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) 2.1V Green, 2V Red 30mA Green, 30mA Red Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 1), Red (x 1)
Wavelength - Peak
565nm, 635nm
Configuration
2 High
Current
30mA Green, 30mA Red
Millicandela Rating
50mcd Green, 29mcd Red
Viewing Angle
45°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
2.1V Green, 2V Red
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
70025,03051 Kč17 521,36 Kč
Unit Price without VAT:25,03051 Kč
Unit Price with VAT:30,28692 Kč