553-2212-100F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5532212100F

DigiKey Part Number
350-3134-ND
Manufacturer
Manufacturer Product Number
5532212100F
Description
LED CBI 3MM BI-LVL GRN/RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) 2.1V Green, 2V Red 30mA Green, 30mA Red Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 1), Red (x 1)
Wavelength - Peak
565nm, 635nm
Configuration
2 High
Current
30mA Green, 30mA Red
Millicandela Rating
50mcd Green, 29mcd Red
Viewing Angle
45°
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
2.1V Green, 2V Red
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 073
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,45000 Kč37,45 Kč
5021,82960 Kč1 091,48 Kč
10020,22970 Kč2 022,97 Kč
50017,38008 Kč8 690,04 Kč
1 00016,44964 Kč16 449,64 Kč
2 00015,66109 Kč31 322,18 Kč
5 00014,80114 Kč74 005,70 Kč
10 00014,26595 Kč142 659,50 Kč
Manufacturers Standard Package
Unit Price without VAT:37,45000 Kč
Unit Price with VAT:45,31450 Kč