
ASDLJ-E-49.152MHZ-L-R-T | |
|---|---|
DigiKey Part Number | 535-ASDLJ-E-49.152MHZ-L-R-TTR-ND - Tape & Reel (TR) 535-ASDLJ-E-49.152MHZ-L-R-TCT-ND - Cut Tape (CT) 535-ASDLJ-E-49.152MHZ-L-R-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDLJ-E-49.152MHZ-L-R-T |
Description | XTAL OSC XO 49.152 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 49.152 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 36,74700 Kč | 367,47 Kč |
| 25 | 34,73920 Kč | 868,48 Kč |
| 50 | 33,30700 Kč | 1 665,35 Kč |
| 100 | 31,92750 Kč | 3 192,75 Kč |
| 250 | 30,19344 Kč | 7 548,36 Kč |
| 500 | 28,94574 Kč | 14 472,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,74991 Kč | 27 749,91 Kč |
| 2 000 | 26,60457 Kč | 53 209,14 Kč |
| 3 000 | 25,95710 Kč | 77 871,30 Kč |
| 5 000 | 25,16426 Kč | 125 821,30 Kč |
| 7 000 | 24,65573 Kč | 172 590,11 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

