5530233400F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 25,23240 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 2 837
Unit Price: 53,33000 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 25,23240 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 138,64677 Kč
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 1.8V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530233400F

DigiKey Part Number
350-3126-ND
Manufacturer
Manufacturer Product Number
5530233400F
Description
LED CBI 3MM BI-LVL YELLOW RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 1.8V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Yellow (x 2)
Wavelength - Peak
591nm
Configuration
2 High
Current
20mA
Millicandela Rating
5mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
1.8V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
5031,95480 Kč1 597,74 Kč
10029,76890 Kč2 976,89 Kč
50025,87458 Kč12 937,29 Kč
1 00024,60567 Kč24 605,67 Kč
2 00023,53120 Kč47 062,40 Kč
5 00022,35997 Kč111 799,85 Kč
Manufacturers Standard Package
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč