LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 1.8V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530233200F

DigiKey Part Number
350-3409-ND
Manufacturer
Manufacturer Product Number
5530233200F
Description
LED CBI 3MM BI-LVL YELLOW RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 1.8V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Yellow (x 2)
Wavelength - Peak
591nm
Configuration
2 High
Current
20mA
Millicandela Rating
5mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
1.8V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 837
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
5031,95480 Kč1 597,74 Kč
10029,76890 Kč2 976,89 Kč
50025,87458 Kč12 937,29 Kč
1 00024,60567 Kč24 605,67 Kč
2 00023,53120 Kč47 062,40 Kč
5 00022,35997 Kč111 799,85 Kč
Manufacturers Standard Package
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč