
5530222200F | |
|---|---|
DigiKey Part Number | 350-2717-ND |
Manufacturer | |
Manufacturer Product Number | 5530222200F |
Description | LED CBI 3MM BI-LVL GRN RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 1.9V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 565nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 50 | 31,95480 Kč | 1 597,74 Kč |
| 100 | 29,76890 Kč | 2 976,89 Kč |
| 500 | 25,87458 Kč | 12 937,29 Kč |
| 1 000 | 24,60567 Kč | 24 605,67 Kč |
| 2 000 | 23,53120 Kč | 47 062,40 Kč |
| 5 000 | 22,35997 Kč | 111 799,85 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |





