5530233100F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 2 837
Unit Price: 53,33000 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 25,23240 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 138,64677 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 53,33000 Kč
Datasheet
Image for 5530233100F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530233100F

DigiKey Part Number
5530233100F-ND
Manufacturer
Manufacturer Product Number
5530233100F
Description
LED CBI 3MM BI-LVL YELLOW RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 1.8V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Yellow (x 2)
Wavelength - Peak
591nm
Configuration
2 High
Current
20mA
Millicandela Rating
5mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
1.8V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
70025,23240 Kč17 662,68 Kč
Unit Price without VAT:25,23240 Kč
Unit Price with VAT:30,53120 Kč