Parametric Equivalent
Parametric Equivalent

5530222010F | |
|---|---|
DigiKey Part Number | 5530222010F-ND |
Manufacturer | |
Manufacturer Product Number | 5530222010F |
Description | LED CBI 3MM BI-LVL GRN RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 1.9V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 565nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 25,23240 Kč | 17 662,68 Kč |
| Unit Price without VAT: | 25,23240 Kč |
|---|---|
| Unit Price with VAT: | 30,53120 Kč |





