
5520211F | |
---|---|
DigiKey Part Number | 350-1686-ND |
Manufacturer | |
Manufacturer Product Number | 5520211F |
Description | LED CBI 5MM BI-LVL RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2.2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 2) | |
Wavelength - Peak | 650nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 7mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,62000 Kč | 40,62 Kč |
50 | 23,77120 Kč | 1 188,56 Kč |
100 | 22,05690 Kč | 2 205,69 Kč |
500 | 18,99946 Kč | 9 499,73 Kč |
1 000 | 18,00212 Kč | 18 002,12 Kč |
2 000 | 17,15684 Kč | 34 313,68 Kč |
5 000 | 16,23524 Kč | 81 176,20 Kč |
10 000 | 15,66166 Kč | 156 616,60 Kč |
Unit Price without VAT: | 40,62000 Kč |
---|---|
Unit Price with VAT: | 49,15020 Kč |