20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

SN74AHC540DWR

DigiKey Part Number
296-4605-2-ND - Tape & Reel (TR)
296-4605-1-ND - Cut Tape (CT)
296-4605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC540DWR
Description
IC BUFFER INVERTING 5.5V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC540DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,54000 Kč13,54 Kč
109,51900 Kč95,19 Kč
258,53200 Kč213,30 Kč
1007,45510 Kč745,51 Kč
2506,93972 Kč1 734,93 Kč
5006,62894 Kč3 314,47 Kč
1 0006,50146 Kč6 501,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,16266 Kč12 325,32 Kč
4 0005,98941 Kč23 957,64 Kč
6 0005,90263 Kč35 415,78 Kč
10 0005,80649 Kč58 064,90 Kč
14 0005,75030 Kč80 504,20 Kč
20 0005,69626 Kč113 925,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,54000 Kč
Unit Price with VAT:16,38340 Kč

Other Suppliers on DigiKey

5 975In Stock
Ships from Rochester Electronics, LLC