Parametric Equivalent
Similar

5510609F | |
|---|---|
DigiKey Part Number | 350-1673-ND |
Manufacturer | |
Manufacturer Product Number | 5510609F |
Description | LED CBI 3MM GRN RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5510609F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 19mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,00000 Kč | 40,00 Kč |
| 10 | 28,62800 Kč | 286,28 Kč |
| 100 | 21,77200 Kč | 2 177,20 Kč |
| 500 | 18,73998 Kč | 9 369,99 Kč |
| 1 000 | 17,75062 Kč | 17 750,62 Kč |
| 2 000 | 16,91241 Kč | 33 824,82 Kč |
| 5 000 | 15,99838 Kč | 79 991,90 Kč |
| 10 000 | 15,42957 Kč | 154 295,70 Kč |
| Unit Price without VAT: | 40,00000 Kč |
|---|---|
| Unit Price with VAT: | 48,40000 Kč |







