LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510509F

DigiKey Part Number
350-1671-ND
Manufacturer
Manufacturer Product Number
5510509F
Description
LED CBI 3MM RED RA PC MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5510509F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Red
Wavelength - Peak
635nm
Configuration
Single
Current
10mA
Millicandela Rating
29mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
5V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,00000 Kč40,00 Kč
1028,62800 Kč286,28 Kč
10021,77200 Kč2 177,20 Kč
50018,73998 Kč9 369,99 Kč
1 00017,75062 Kč17 750,62 Kč
2 00016,91241 Kč33 824,82 Kč
5 00015,99838 Kč79 991,90 Kč
10 00015,42957 Kč154 295,70 Kč
Manufacturers Standard Package
Unit Price without VAT:40,00000 Kč
Unit Price with VAT:48,40000 Kč