5510604F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 17,21833 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 17,21833 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 6
Unit Price: 36,84000 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 40,00000 Kč
Datasheet
551-0604F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510604F

DigiKey Part Number
350-3085-ND
Manufacturer
Manufacturer Product Number
5510604F
Description
LED CBI 3MM GREEN RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green
Wavelength - Peak
565nm
Configuration
Single
Current
10mA
Millicandela Rating
19mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
5V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 10017,21833 Kč18 940,16 Kč
Unit Price without VAT:17,21833 Kč
Unit Price with VAT:20,83418 Kč