LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Diffused, Tinted 2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510407004F

DigiKey Part Number
350-1668-ND
Manufacturer
Manufacturer Product Number
5510407004F
Description
LED CBI 3MM QUAD RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Diffused, Tinted 2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Red (x 4)
Wavelength - Peak
650nm
Configuration
4 Wide
Current
10mA
Millicandela Rating
10mcd
Viewing Angle
45°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 197
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,57000 Kč79,57 Kč
1058,45600 Kč584,56 Kč
10045,93110 Kč4 593,11 Kč
50040,44168 Kč20 220,84 Kč
1 00038,65517 Kč38 655,17 Kč
2 00037,14336 Kč74 286,72 Kč
5 00035,49674 Kč177 483,70 Kč
Unit Price without VAT:79,57000 Kč
Unit Price with VAT:96,27970 Kč