LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Clear 5V 3mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5554007F

DigiKey Part Number
350-1796-ND
Manufacturer
Manufacturer Product Number
5554007F
Description
LED CBI 2MM QUAD RED RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Clear 5V 3mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Red (x 4)
Wavelength - Peak
650nm
Configuration
4 Wide
Current
3mA
Millicandela Rating
9mcd
Viewing Angle
40°
Lens Type
Clear
Lens Style
-
Lens Size
-
Voltage Rating
5V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,93000 Kč118,93 Kč
1088,83100 Kč888,31 Kč
10071,15950 Kč7 115,95 Kč
50063,43586 Kč31 717,93 Kč
1 00060,92607 Kč60 926,07 Kč
2 00058,80297 Kč117 605,94 Kč
Manufacturers Standard Package
Unit Price without VAT:118,93000 Kč
Unit Price with VAT:143,90530 Kč