Parametric Equivalent
Similar
Similar

5510204F | |
|---|---|
DigiKey Part Number | 350-3076-ND |
Manufacturer | |
Manufacturer Product Number | 5510204F |
Description | LED CBI 3MM GREEN HI EFF RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 563nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 16mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,67000 Kč | 27,67 Kč |
| 10 | 19,55800 Kč | 195,58 Kč |
| 100 | 14,61620 Kč | 1 461,62 Kč |
| 500 | 12,42742 Kč | 6 213,71 Kč |
| 1 000 | 11,71170 Kč | 11 711,70 Kč |
| 2 000 | 11,10500 Kč | 22 210,00 Kč |
| 5 000 | 10,44282 Kč | 52 214,10 Kč |
| 10 000 | 10,03041 Kč | 100 304,10 Kč |
| Unit Price without VAT: | 27,67000 Kč |
|---|---|
| Unit Price with VAT: | 33,48070 Kč |








