
WP934ZH/GD | |
|---|---|
DigiKey Part Number | 754-1750-5-ND |
Manufacturer | |
Manufacturer Product Number | WP934ZH/GD |
Description | LED CBI 3MM GRN DIFF RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 25mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934ZH/GD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 25mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 12,75600 Kč | 127,56 Kč |
| 100 | 9,37150 Kč | 937,15 Kč |
| 500 | 7,85712 Kč | 3 928,56 Kč |
| 1 000 | 7,36076 Kč | 7 360,76 Kč |
| 2 000 | 6,93935 Kč | 13 878,70 Kč |
| 5 000 | 6,47894 Kč | 32 394,70 Kč |
| 10 000 | 6,19196 Kč | 61 919,60 Kč |
| 25 000 | 5,87922 Kč | 146 980,50 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |

