
5510211F | |
|---|---|
DigiKey Part Number | 350-2704-ND |
Manufacturer | |
Manufacturer Product Number | 5510211F |
Description | LED CBI 3MM GREEN HI EFF RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 563nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 16mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 10 | 18,56600 Kč | 185,66 Kč |
| 100 | 13,84670 Kč | 1 384,67 Kč |
| 500 | 11,74842 Kč | 5 874,21 Kč |
| 1 000 | 11,06241 Kč | 11 062,41 Kč |
| 2 000 | 10,48038 Kč | 20 960,76 Kč |
| 5 000 | 9,84513 Kč | 49 225,65 Kč |
| 10 000 | 9,44951 Kč | 94 495,10 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |

