
5503505010F | |
|---|---|
DigiKey Part Number | 5503505010F-ND |
Manufacturer | |
Manufacturer Product Number | 5503505010F |
Description | LED CBI 5MM GREEN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Clear 2.3V Green, 2.1V Red 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 8mcd Green, 5mcd Red | |
Viewing Angle | 65° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.3V Green, 2.1V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 29,76712 Kč | 17 860,27 Kč |
| Unit Price without VAT: | 29,76712 Kč |
|---|---|
| Unit Price with VAT: | 36,01822 Kč |




