
5503507F | |
|---|---|
DigiKey Part Number | 350-2356-ND |
Manufacturer | |
Manufacturer Product Number | 5503507F |
Description | LED CBI 5MM GRN/RED RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Clear 2.3V Green, 2.1V Red 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 8mcd Green, 5mcd Red |
Manufacturer Dialight | Viewing Angle 65° |
Series | Lens Type Clear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Green, Red | Voltage Rating 2.3V Green, 2.1V Red |
Wavelength - Peak 565nm, 635nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 44,85200 Kč | 448,52 Kč |
| 100 | 34,81890 Kč | 3 481,89 Kč |
| 500 | 30,40804 Kč | 15 204,02 Kč |
| 1 000 | 28,97178 Kč | 28 971,78 Kč |
| 2 000 | 27,75579 Kč | 55 511,58 Kč |
| 5 000 | 26,43073 Kč | 132 153,65 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |


