
5503505F | |
|---|---|
DigiKey Part Number | 350-1837-ND |
Manufacturer | |
Manufacturer Product Number | 5503505F |
Description | LED CBI 5MM GRN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Clear 2.3V Green, 2.1V Red 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5503505F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 8mcd Green, 5mcd Red | |
Viewing Angle | 65° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.3V Green, 2.1V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 44,85200 Kč | 448,52 Kč |
| 100 | 34,81890 Kč | 3 481,89 Kč |
| 500 | 30,40804 Kč | 15 204,02 Kč |
| 1 000 | 28,97178 Kč | 28 971,78 Kč |
| 2 000 | 27,75579 Kč | 55 511,58 Kč |
| 5 000 | 26,43073 Kč | 132 153,65 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |



