
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.8V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 660nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.64mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,20000 Kč | 40,20 Kč |
10 | 28,70400 Kč | 287,04 Kč |
100 | 21,83610 Kč | 2 183,61 Kč |
500 | 18,80450 Kč | 9 402,25 Kč |
1 000 | 17,81486 Kč | 17 814,86 Kč |
2 000 | 16,97645 Kč | 33 952,90 Kč |
5 000 | 16,06214 Kč | 80 310,70 Kč |
10 000 | 15,49319 Kč | 154 931,90 Kč |
Unit Price without VAT: | 40,20000 Kč |
---|---|
Unit Price with VAT: | 48,64200 Kč |