
TLUV5300 | |
|---|---|
DigiKey Part Number | TLUV5300-ND |
Manufacturer | |
Manufacturer Product Number | TLUV5300 |
Description | LED GREEN/RED DIFFUSED 5MM T/H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green, Red 564nm Green, 619nm Red LED Indication - Discrete 2.4V Green, 2V Red Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLUV5300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.4V Green, 2V Red | |
Current - Test | 10mA Green, 10mA Red | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 630nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,64100 Kč | 126,41 Kč |
| 100 | 9,25800 Kč | 925,80 Kč |
| 500 | 7,74994 Kč | 3 874,97 Kč |
| 1 000 | 7,25544 Kč | 7 255,44 Kč |
| 3 000 | 6,62004 Kč | 19 860,12 Kč |
| 6 000 | 6,29678 Kč | 37 780,68 Kč |
| 12 000 | 6,02303 Kč | 72 276,36 Kč |
| 27 000 | 5,75572 Kč | 155 404,44 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


