Green, Red LED Indication - Discrete 2.1V Green, 1.8V Red Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219462F

DigiKey Part Number
350-2409-ND
Manufacturer
Manufacturer Product Number
5219462F
Description
LED GRN/RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete 2.1V Green, 1.8V Red Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Bidirectional
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.8V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm Green, 660nm Red
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 025
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1027,86400 Kč278,64 Kč
10021,16180 Kč2 116,18 Kč
50018,20022 Kč9 100,11 Kč
1 00017,23390 Kč17 233,90 Kč
2 00016,41477 Kč32 829,54 Kč
5 00015,52164 Kč77 608,20 Kč
10 00014,96586 Kč149 658,60 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč