
5219452F | |
---|---|
DigiKey Part Number | 5219452F-ND |
Manufacturer | |
Manufacturer Product Number | 5219452F |
Description | LED YELLOW DIFF RECT 2MMX5MM T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,50000 Kč | 12,50 Kč |
10 | 8,60300 Kč | 86,03 Kč |
100 | 6,20730 Kč | 620,73 Kč |
500 | 5,13334 Kč | 2 566,67 Kč |
1 000 | 4,78069 Kč | 4 780,69 Kč |
2 000 | 4,48074 Kč | 8 961,48 Kč |
5 000 | 4,15279 Kč | 20 763,95 Kč |
10 000 | 3,94814 Kč | 39 481,40 Kč |
25 000 | 3,72494 Kč | 93 123,50 Kč |
Unit Price without VAT: | 12,50000 Kč |
---|---|
Unit Price with VAT: | 15,12500 Kč |