
SSL-LX20465GD | |
|---|---|
DigiKey Part Number | 67-1127-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX20465GD |
Description | LED GREEN DIFF T-2MM TAPER T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 2.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 70° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 5.00mm |
Lens Style Round with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 100 | 3,66000 Kč | 366,00 Kč |
| 500 | 2,97458 Kč | 1 487,29 Kč |
| 1 000 | 2,74822 Kč | 2 748,22 Kč |
| 2 000 | 2,55546 Kč | 5 110,92 Kč |
| 5 000 | 2,34422 Kč | 11 721,10 Kč |
| 10 000 | 2,21222 Kč | 22 122,20 Kč |
| 25 000 | 2,06804 Kč | 51 701,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |






