Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513530800F

DigiKey Part Number
350-4304-ND
Manufacturer
Manufacturer Product Number
51513530800F
Description
5MM PMVLPDOME .162"X.800"LG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5.00mm
Color
Clear, Diffused
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1017,40700 Kč174,07 Kč
10012,94530 Kč1 294,53 Kč
50010,96054 Kč5 480,27 Kč
1 00010,31128 Kč10 311,28 Kč
2 0009,76050 Kč19 521,00 Kč
5 0009,15933 Kč45 796,65 Kč
10 0008,78479 Kč87 847,90 Kč
25 0008,37687 Kč209 421,75 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč