
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,15500 Kč | 171,55 Kč |
| 100 | 12,74580 Kč | 1 274,58 Kč |
| 500 | 10,78710 Kč | 5 393,55 Kč |
| 1 000 | 10,14602 Kč | 10 146,02 Kč |
| 2 000 | 9,60218 Kč | 19 204,36 Kč |
| 5 000 | 9,00852 Kč | 45 042,60 Kč |
| 10 000 | 8,63870 Kč | 86 387,00 Kč |
| 25 000 | 8,23578 Kč | 205 894,50 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |




