



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 28V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.38" (9.65mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 170mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Wrap | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,65000 Kč | 265,65 Kč |
| 10 | 205,91100 Kč | 2 059,11 Kč |
| 100 | 171,15970 Kč | 17 115,97 Kč |
| 500 | 156,05038 Kč | 78 025,19 Kč |
| 1 000 | 151,14974 Kč | 151 149,74 Kč |
| Unit Price without VAT: | 265,65000 Kč |
|---|---|
| Unit Price with VAT: | 321,43650 Kč |





