LED Panel Indicator Red 28V 20mA Wire Wrap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red 28V 20mA Wire Wrap
24978723331504F
24978723331504F

24978723331504F

DigiKey Part Number
350-2397-ND
Manufacturer
Manufacturer Product Number
24978723331504F
Description
LED PNL IND RED 7.10MM WIRE LDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 28V 20mA Wire Wrap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
28V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.38" (9.65mm)
Lens Size
7.10mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
55mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Wrap
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
103170,40592 Kč17 551,81 Kč
Unit Price without VAT:170,40592 Kč
Unit Price with VAT:206,19116 Kč