



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 5V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.38" (9.65mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 170mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Wrap | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 170,96653 Kč | 16 754,72 Kč |
| Unit Price without VAT: | 170,96653 Kč |
|---|---|
| Unit Price with VAT: | 206,86950 Kč |




