Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
8531SZQE2
8531SZQE2

8531SZQE2

DigiKey Part Number
CKN1658-ND
Manufacturer
Manufacturer Product Number
8531SZQE2
Description
SWITCH PUSH SPST-NO 1A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8531SZQE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Tray
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Features
Epoxy Sealed Terminals
Type
Standard
Panel Cutout Dimensions
Circular - 6.35mm Dia
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
Off-Mom
Electrical Life
250,000 Cycles
Current Rating (Amps)
1A (AC/DC)
Base Product Number
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8531SZGE2C&K120CKN11217-ND210,40000 KčParametric Equivalent
8532MZGE2C&K56CKN1664-ND210,40000 KčParametric Equivalent
8532SZQE2C&K43CKN1665-ND178,69000 KčParametric Equivalent
In-Stock: 1 276
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1171,97000 Kč171,97 Kč
10148,39300 Kč1 483,93 Kč
25139,93920 Kč3 498,48 Kč
50133,85380 Kč6 692,69 Kč
120126,52517 Kč15 183,02 Kč
360117,87344 Kč42 434,44 Kč
600114,04678 Kč68 428,07 Kč
1 080109,79077 Kč118 574,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:171,97000 Kč
Unit Price with VAT:208,08370 Kč