

8531SZGE2 | |
|---|---|
DigiKey Part Number | CKN11217-ND |
Manufacturer | |
Manufacturer Product Number | 8531SZGE2 |
Description | SWITCH PUSH SPST-NO 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8531SZGE2 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 10 | 181,59100 Kč | 1 815,91 Kč |
| 25 | 171,24280 Kč | 4 281,07 Kč |
| 50 | 163,78440 Kč | 8 189,22 Kč |
| 120 | 154,81300 Kč | 18 577,56 Kč |
| 360 | 144,22067 Kč | 51 919,44 Kč |
| 600 | 139,53522 Kč | 83 721,13 Kč |
| 1 080 | 134,32265 Kč | 145 068,46 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |

