

8531MZQE2 | |
|---|---|
DigiKey Part Number | CKN4020-ND |
Manufacturer | |
Manufacturer Product Number | 8531MZQE2 |
Description | SWITCH PUSH SPST-NO 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8531MZQE2 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,24000 Kč | 232,24 Kč |
| 10 | 200,40500 Kč | 2 004,05 Kč |
| 25 | 188,95680 Kč | 4 723,92 Kč |
| 50 | 180,72980 Kč | 9 036,49 Kč |
| 160 | 167,68869 Kč | 26 830,19 Kč |
| 320 | 160,35056 Kč | 51 312,18 Kč |
| 640 | 153,32181 Kč | 98 125,96 Kč |
| 1 120 | 147,86154 Kč | 165 604,92 Kč |
| Unit Price without VAT: | 232,24000 Kč |
|---|---|
| Unit Price with VAT: | 281,01040 Kč |











