SER0030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SER0030

DigiKey Part Number
SER0030-ND
Manufacturer
Manufacturer Product Number
SER0030
Description
SERVOMOTOR RC 7.4V TILT KIT 20KG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) Incremental 7.4VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
Positional Rotation
Voltage - Rated
7.4VDC
RPM
-
Torque - Rated (oz-in / mNm)
268.03 / 1891.4
Power - Rated
-
Encoder Type
Incremental
Size / Dimension
Square - 1.575" x 1.575" (40.00mm x 40.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1269,44000 Kč269,44 Kč
Manufacturers Standard Package
Unit Price without VAT:269,44000 Kč
Unit Price with VAT:326,02240 Kč