
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | IMX378 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | MIPI (CSI/CSI-2) | |
Note | CSI 15-pin Connector(s) with 15-pin and 22-pin Cable(s) | |
Primary Attributes | 12.3 Megapixel, 79° | |
Secondary Attributes | CSI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,89000 Kč | 613,89 Kč |
| Unit Price without VAT: | 613,89000 Kč |
|---|---|
| Unit Price with VAT: | 742,80690 Kč |





