
SEN0631 | |
|---|---|
DigiKey Part Number | 1738-SEN0631-ND |
Manufacturer | |
Manufacturer Product Number | SEN0631 |
Description | IMX219-120-4LANE 8MP CAMERA RPI5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | IMX219 Camera Sensor Raspberry Pi 5 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part IMX219 |
Manufacturer DFRobot | Contents Board(s), Cable(s) |
Packaging Bulk | Interconnect System MIPI 4 Lane (CSI/CSI-2) |
Part Status Active | Note CSI 22-pin Connector(s) with 22-pin Cable(s) |
Platform Raspberry Pi 5 | Primary Attributes 8 Megapixel, 120° |
Type Sensor | Secondary Attributes CSI Interface(s) |
Function Camera | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,74000 Kč | 456,74 Kč |
| Unit Price without VAT: | 456,74000 Kč |
|---|---|
| Unit Price with VAT: | 552,65540 Kč |





