IMX378 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0633

DigiKey Part Number
1738-SEN0633-ND
Manufacturer
Manufacturer Product Number
SEN0633
Description
IMX378-190 12.3MP WIDE-ANGLE RPI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
IMX378 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Sensor
Function
Camera
Utilized IC / Part
IMX378
Contents
Board(s), Cable(s)
Suggested Programming Environment
-
Interconnect System
MIPI (CSI/CSI-2)
Note
CSI 15-pin Connector(s) with 15-pin and 22-pin Cable(s)
Primary Attributes
12.3 Megapixel, 190°
Secondary Attributes
CSI Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1819,21000 Kč819,21 Kč
Manufacturers Standard Package
Unit Price without VAT:819,21000 Kč
Unit Price with VAT:991,24410 Kč