BME280, CCS811 - Indoor Air Quality (IAQ) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0335

DigiKey Part Number
1738-SEN0335-ND
Manufacturer
Manufacturer Product Number
SEN0335
Description
MULTI-FUNCTION ENVIRONMENTAL MOD
Customer Reference
Detailed Description
BME280, CCS811 - Indoor Air Quality (IAQ) Sensor Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
DFRobot
Voltage - Supply
3.3V ~ 5.5V
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Utilized IC / Part
BME280, CCS811
Sensor Type
Indoor Air Quality (IAQ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1675,93000 Kč675,93 Kč
Manufacturers Standard Package
Unit Price without VAT:675,93000 Kč
Unit Price with VAT:817,87530 Kč