New at DigiKey
Image for FIT1035 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT1035

DigiKey Part Number
1738-FIT1035-ND
Manufacturer
Manufacturer Product Number
FIT1035
Description
2208 3-PHASE BRUSHLESS DC MOTOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
DC Motor Standard 1800 RPM 14W Absolute 12VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
1800 RPM
Manufacturer
DFRobot
Torque - Rated (oz-in / mNm)
4.25 / 30
Packaging
Bulk
Power - Rated
14W
Part Status
Active
Encoder Type
Absolute
Type
DC Motor
Size / Dimension
Round - 1.082" Dia (27.50mm)
Function
Standard
Termination Style
Wire Leads with Connector
Voltage - Rated
12VDC
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1352,46000 Kč352,46 Kč
Manufacturers Standard Package
Unit Price without VAT:352,46000 Kč
Unit Price with VAT:426,47660 Kč